TRACOPOWER AC-DC Power Supply, TMG 07105, 5V dc, 1.26A, 6.3W, 1 Output, 120 → 370 V dc, 90 → 264 V ac

Bulk discount available

Subtotal (1 unit)*

£27.11

(exc. VAT)

£32.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£27.11
5 - 9£26.30
10 - 24£25.48
25 - 49£24.40
50 +£23.31

*price indicative

RS Stock No.:
123-2779
Mfr. Part No.:
TMG 07105
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

5V dc

Output Current

1.26A

Power Rating

6.3W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

27.4mm

Width

27.4mm

Depth

18.7mm

Efficiency

77%

Series

TMG

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Weight

26g

Related links